
TBP-I2C-H08 | |
|---|---|
DigiKey Part Number | 4369-TBP-I2C-H08-ND |
Manufacturer | |
Manufacturer Product Number | TBP-I2C-H08 |
Description | DIGITAL IR SENSOR -20~380 8FOV |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 70°C 0.01°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 70°C | |
Sensing Temperature - Remote | -20°C ~ 380°C (IR) | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5V | |
Resolution | 0.01°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2% | |
Test Condition | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,25000 € | 32,25 € |
| 5 | 29,63800 € | 148,19 € |
| 10 | 28,66600 € | 286,66 € |
| 25 | 27,50360 € | 687,59 € |
| 50 | 26,70820 € | 1.335,41 € |
| 100 | 25,97840 € | 2.597,84 € |
| Unit Price without VAT: | 32,25000 € |
|---|---|
| Unit Price with VAT: | 38,37750 € |








