
MMBT3906-AQ | |
|---|---|
DigiKey Part Number | 4878-MMBT3906-AQCT-ND - Cut Tape (CT) 4878-MMBT3906-AQTR-ND |
Manufacturer | |
Manufacturer Product Number | MMBT3906-AQ |
Description | TRANS PNP 40V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 250 mW |
Packaging Cut Tape (CT) Bulk | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 200 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 50nA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906 RFG | Taiwan Semiconductor Corporation | 33.043 | MMBT3906RFGCT-ND | 0,14000 € | Similar |
| MMBT3906L RFG | Taiwan Semiconductor Corporation | 61.308 | 1801-MMBT3906LRFGCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,02200 € | 0,55 € |
| 100 | 0,01840 € | 1,84 € |
| 250 | 0,01652 € | 4,13 € |
| 500 | 0,01538 € | 7,69 € |
| 1.000 | 0,01447 € | 14,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02387 € | 71,61 € |
| 6.000 | 0,02117 € | 127,02 € |
| 9.000 | 0,01980 € | 178,20 € |
| 15.000 | 0,01825 € | 273,75 € |
| 21.000 | 0,01733 € | 363,93 € |
| 30.000 | 0,01644 € | 493,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

