
BC817K-25 | |
|---|---|
DigiKey Part Number | 4878-BC817K-25CT-ND - Cut Tape (CT) 4878-BC817K-25DKR-ND - Digi-Reel® 4878-BC817K-25TR-ND |
Manufacturer | |
Manufacturer Product Number | BC817K-25 |
Description | TRANS NPN 45V 0.5A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 500 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC817K-25 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Power - Max 500 mW |
Part Status Active | Frequency - Transition 170MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD1484KT146Q | Rohm Semiconductor | 7.310 | 2SD1484KT146QCT-ND | 0,31000 € | Similar |
| 2SD1484KT146R | Rohm Semiconductor | 4.326 | 2SD1484KT146RCT-ND | 0,31000 € | Similar |
| 50C02CH-TL-E | onsemi | 28.213 | 50C02CH-TL-EOSCT-ND | 0,54000 € | Similar |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4.623 | 1801-BC817-16RFGCT-ND | 0,20000 € | Similar |
| BC817-25 RFG | Taiwan Semiconductor Corporation | 1.335 | 1801-BC817-25RFGCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02960 € | 0,74 € |
| 100 | 0,02460 € | 2,46 € |
| 250 | 0,02220 € | 5,55 € |
| 500 | 0,02074 € | 10,37 € |
| 1.000 | 0,01955 € | 19,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03049 € | 91,47 € |
| 6.000 | 0,02716 € | 162,96 € |
| 9.000 | 0,02545 € | 229,05 € |
| 15.000 | 0,02354 € | 353,10 € |
| 21.000 | 0,02240 € | 470,40 € |
| 30.000 | 0,02130 € | 639,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

