
ZXCT180QA4W5-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT180QA4W5-7TR-ND - Tape & Reel (TR) 31-ZXCT180QA4W5-7CT-ND - Cut Tape (CT) 31-ZXCT180QA4W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT180QA4W5-7 |
Description | CM VOLTAGE OUTPUT SOT25 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | 8mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 25 | 0,13960 € | 3,49 € |
| 100 | 0,11950 € | 11,95 € |
| 250 | 0,11012 € | 27,53 € |
| 500 | 0,10436 € | 52,18 € |
| 1.000 | 0,09966 € | 99,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09384 € | 281,52 € |
| 6.000 | 0,09100 € | 546,00 € |
| 9.000 | 0,08957 € | 806,13 € |
| 15.000 | 0,08799 € | 1.319,85 € |
| 21.000 | 0,08707 € | 1.828,47 € |
| 30.000 | 0,08618 € | 2.585,40 € |
| 75.000 | 0,08427 € | 6.320,25 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

