SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-523
SOD-523 Top

ZV952V2TA

Digi-Key Part Number
ZV952V2TATR-ND - Tape & Reel (TR)
ZV952V2TACT-ND - Cut Tape (CT)
ZV952V2TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV952V2TA
Description
DIODE VARACTOR LV 350Q SOD-523
Detailed Description
Varactors 1 Pair Common Cathode 12 V Surface Mount SOD-523
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Capacitance @ Vr, F
15.7pF @ 1.5V, 1MHz
Capacitance Ratio
2
Capacitance Ratio Condition
C0.5/C2.5
Voltage - Peak Reverse (Max)
12 V
Diode Type
1 Pair Common Cathode
Q @ Vr, F
250 @ 0.5V, 50MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080

Alternate Purchasing Options

3.000In Stock
Chip Outpost
Additional Resources
AttributeDescription
Other Names
981-ZV952V2TA
ZV952V2TATR-NDR
ZV952V2TADKR
ZV952V2TACT
ZV952V2TATR
ZV952V2TACT-NDR
ZV952V2TADKR-NDR
Standard Package3.000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMV1705-004LFSkyworks Solutions Inc.0SMV1705-004LF-ND0,56591 €Similar
SMV1470-004LFSkyworks Solutions Inc.8.835863-1734-1-ND1,21000 €Similar