2N7002-13-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2N7002-13-F
SOT-23 Top

ZC831ATA

Digi-Key Part Number
ZC831ATR-ND - Tape & Reel (TR)
ZC831ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZC831ATA
Description
DIODE VAR CAP 15PF 25V SOT23-3
Detailed Description
Varactors Single 25 V Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Obsolete
Capacitance @ Vr, F
16.5pF @ 2V, 1MHz
Capacitance Ratio
6
Capacitance Ratio Condition
C2/C20
Voltage - Peak Reverse (Max)
25 V
Diode Type
Single
Q @ Vr, F
300 @ 3V, 50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
ZC831ATR-NDR
ZC831ATR
ZC831ATRINACTIVATED-NDR
ZC831ACT
ZC831ATRINACTIVE
ZC831A
ZC831ACT-NDR
Standard Package3.000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMV1263-040LFSkyworks Solutions Inc.28.015863-1722-1-ND0,77000 €Similar
1SV239TPH3FToshiba Semiconductor and Storage7.5991SV239TPH3FCT-ND0,44000 €Similar
SMV1247-079LFSkyworks Solutions Inc.85.698863-1136-1-ND0,96000 €Similar
BB175XNXP USA Inc.46.733568-BB175XCT-ND0,65000 €Similar
SMV1235-079LFSkyworks Solutions Inc.33.110863-1283-1-ND1,06000 €Similar