Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDT8A100P5-7 | |
|---|---|
DigiKey Part Number | SDT8A100P5-7DITR-ND - Tape & Reel (TR) SDT8A100P5-7DICT-ND - Cut Tape (CT) SDT8A100P5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT8A100P5-7 |
Description | DIODE SCHOTTKY 100V 8A POWERDI 5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,31250 € | 31,25 € |
| 500 | 0,23972 € | 119,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19819 € | 297,29 € |
| 3.000 | 0,18089 € | 542,67 € |
| 4.500 | 0,17207 € | 774,32 € |
| 7.500 | 0,16215 € | 1.216,12 € |
| 10.500 | 0,15628 € | 1.640,94 € |
| 15.000 | 0,15058 € | 2.258,70 € |
| 37.500 | 0,14845 € | 5.566,88 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |












