8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT8A2704WEX

Digi-Key Part Number
PT8A2704WEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT8A2704WEX
Description
IC BAT CHG MULT-CHEM 1-8CL 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Charger IC Multi-Chemistry 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 8
Current - Charging
Constant
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2.5000,34287 €857,18 €