
PI6ULS5V9511AZWEX | |
|---|---|
DigiKey Part Number | PI6ULS5V9511AZWEXDITR-ND - Tape & Reel (TR) PI6ULS5V9511AZWEXDICT-ND - Cut Tape (CT) PI6ULS5V9511AZWEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6ULS5V9511AZWEX |
Description | IC HOT SWAP CTRLR 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Interface 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | I2C, I2C Fast, SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72900 € | 7,29 € |
| 25 | 0,65960 € | 16,49 € |
| 100 | 0,58270 € | 58,27 € |
| 250 | 0,54608 € | 136,52 € |
| 500 | 0,52402 € | 262,01 € |
| 1.000 | 0,50587 € | 505,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48345 € | 1.450,35 € |
| 6.000 | 0,47247 € | 2.834,82 € |
| 9.000 | 0,46698 € | 4.202,82 € |
| 15.000 | 0,46089 € | 6.913,35 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |



