


PI6C49CB04CQ3WEX | |
|---|---|
DigiKey Part Number | 31-PI6C49CB04CQ3WEXTR-ND - Tape & Reel (TR) 31-PI6C49CB04CQ3WEXCT-ND - Cut Tape (CT) 31-PI6C49CB04CQ3WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C49CB04CQ3WEX |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | 3-State | |
Output | 3-State | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.425V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,25900 € | 22,59 € |
| 25 | 2,07280 € | 51,82 € |
| 100 | 1,86840 € | 186,84 € |
| 250 | 1,77096 € | 442,74 € |
| 500 | 1,71218 € | 856,09 € |
| 1.000 | 1,66380 € | 1.663,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,47434 € | 3.685,85 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

