cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX31250013

DigiKey Part Number
31-LX31250013TR-ND - Tape & Reel (TR)
31-LX31250013CT-ND - Cut Tape (CT)
31-LX31250013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LX31250013
Description
XTAL OSC SO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 1.2V Enable/Disable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.2V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
-
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Current - Supply (Disable) (Max)
100µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.186
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,23600 €12,36 €
251,16880 €29,22 €
501,12020 €56,01 €
1001,07390 €107,39 €
2501,01556 €253,89 €
5000,97358 €486,79 €
1.0000,93335 €933,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,87303 €2.619,09 €
6.0000,83703 €5.022,18 €
9.0000,81668 €7.350,12 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €