SaRonix-eCera  NX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JX5011C0120.000000

DigiKey Part Number
JX5011C0120.000000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JX5011C0120.000000
Description
XTAL OSC XO 120.0000MHZ CMOS SMD
Customer Reference
Detailed Description
120 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
120 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
45mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Current - Supply (Disable) (Max)
20mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,61014 €1.610,14 €
Manufacturers Standard Package
Unit Price without VAT:1,61014 €
Unit Price with VAT:1,91607 €