
DPC6137S-TR | |
|---|---|
DigiKey Part Number | 31-DPC6137S-TR-ND - Tape & Reel (TR) 31-DPC6137S-TRCT-ND - Cut Tape (CT) 31-DPC6137S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPC6137S-TR |
Description | PHOTO COUPLER SL-8 T&R 1K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 1kV/µs CMTI 8-SL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 30ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,44600 € | 4,46 € |
| 100 | 0,32510 € | 32,51 € |
| 500 | 0,27104 € | 135,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25333 € | 253,33 € |
| 2.000 | 0,23828 € | 476,56 € |
| 3.000 | 0,23056 € | 691,68 € |
| 5.000 | 0,22183 € | 1.109,15 € |
| 7.000 | 0,21664 € | 1.516,48 € |
| 10.000 | 0,21158 € | 2.115,80 € |
| 25.000 | 0,20039 € | 5.009,75 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


