
DMN2080UCB4-7 | |
|---|---|
DigiKey Part Number | 31-DMN2080UCB4-7TR-ND - Tape & Reel (TR) 31-DMN2080UCB4-7CT-ND - Cut Tape (CT) 31-DMN2080UCB4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2080UCB4-7 |
Description | MOSFET N-CH 20V 3A X2-WLB0606-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3A (Ta) 710mW Surface Mount X2-WLB0606-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 710mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-WLB0606-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,20490 € | 20,49 € |
| 500 | 0,15476 € | 77,38 € |
| 1.000 | 0,13858 € | 138,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11446 € | 343,38 € |
| 6.000 | 0,10440 € | 626,40 € |
| 9.000 | 0,09928 € | 893,52 € |
| 15.000 | 0,09352 € | 1.402,80 € |
| 21.000 | 0,09010 € | 1.892,10 € |
| 30.000 | 0,08679 € | 2.603,70 € |
| 75.000 | 0,08507 € | 6.380,25 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

