
DESD5V0L2BTQ-7 | |
|---|---|
DigiKey Part Number | 31-DESD5V0L2BTQ-7TR-ND - Tape & Reel (TR) 31-DESD5V0L2BTQ-7CT-ND - Cut Tape (CT) 31-DESD5V0L2BTQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD5V0L2BTQ-7 |
Description | TVS DIODE 5VWM 12VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 15A Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 15A | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,05440 € | 5,44 € |
| 500 | 0,05354 € | 26,77 € |
| 1.000 | 0,05269 € | 52,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04232 € | 126,96 € |
| 6.000 | 0,04059 € | 243,54 € |
| 9.000 | 0,03023 € | 272,07 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |











