


BCR405UW6-7 | |
|---|---|
DigiKey Part Number | BCR405UW6-7DITR-ND - Tape & Reel (TR) BCR405UW6-7DICT-ND - Cut Tape (CT) BCR405UW6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR405UW6-7 |
Description | IC LED DRVR LIN PWM 100MA SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 50mA SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.4V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | 25kHz | |
Dimming | PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15000 € | 3,75 € |
| 100 | 0,12890 € | 12,89 € |
| 250 | 0,11876 € | 29,69 € |
| 500 | 0,11268 € | 56,34 € |
| 1.000 | 0,10765 € | 107,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10145 € | 304,35 € |
| 6.000 | 0,09841 € | 590,46 € |
| 9.000 | 0,09689 € | 872,01 € |
| 15.000 | 0,09520 € | 1.428,00 € |
| 21.000 | 0,09422 € | 1.978,62 € |
| 30.000 | 0,09327 € | 2.798,10 € |
| 75.000 | 0,09123 € | 6.842,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


