
BAS20Q-13-F | |
|---|---|
DigiKey Part Number | 31-BAS20Q-13-FTR-ND - Tape & Reel (TR) 31-BAS20Q-13-FCT-ND - Cut Tape (CT) 31-BAS20Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS20Q-13-F |
Description | DIODE STANDARD 150V 200MA SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,05710 € | 5,71 € |
| 500 | 0,04000 € | 20,00 € |
| 1.000 | 0,03229 € | 32,29 € |
| 2.000 | 0,03095 € | 61,90 € |
| 5.000 | 0,02867 € | 143,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01919 € | 191,90 € |
| 20.000 | 0,01814 € | 362,80 € |
| 30.000 | 0,01643 € | 492,90 € |
| 50.000 | 0,01587 € | 793,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

