cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUR9807VIGD

Digi-Key Part Number
AUR9807VIGD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AUR9807VIGD
Description
IC BATT CHG LI-ION 1CELL 20QFN
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Charger IC Lithium Ion 20-QFN (4.5x3.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Product Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Temperature, Over Voltage, Reverse Current, Short Circuit
Charge Current - Max
1.5A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4.5x3.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,60564 €3.028,20 €
Additional Resources
AttributeDescription
Standard Package5.000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AUR9807VFGDDiodes Incorporated0AUR9807VFGD-ND0,60564 €Direct
AUR9807DIGDDiodes Incorporated0AUR9807DIGD-ND0,60564 €Direct