New Product
AP3927D-EVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3927D-EVB

DigiKey Part Number
31-AP3927D-EVB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP3927D-EVB
Description
EVAL BOARD FOR AP3927D
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AP3927D - 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Main Purpose
AC/DC, Non-Isolated
Outputs and Type
1 Non-Isolated Output
Power - Output
4.2W
Voltage - Output
12V
Current - Output
360mA
Voltage - Input
85 ~ 265 VAC
Regulator Topology
-
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
AP3927D
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1108,05000 €108,05 €
Manufacturers Standard Package
Unit Price without VAT:108,05000 €
Unit Price with VAT:128,57950 €