
AP33772SDKZ-13-FA02 | |
|---|---|
DigiKey Part Number | 31-AP33772SDKZ-13-FA02TR-ND - Tape & Reel (TR) 31-AP33772SDKZ-13-FA02CT-ND - Cut Tape (CT) 31-AP33772SDKZ-13-FA02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP33772SDKZ-13-FA02 |
Description | USB EXT POWR RANGE W-QFN4040-24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC W-QFN4040-24 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 3.3V ~ 31V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN4040-24 (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,97700 € | 9,77 € |
| 25 | 0,88720 € | 22,18 € |
| 100 | 0,78800 € | 78,80 € |
| 250 | 0,74084 € | 185,21 € |
| 500 | 0,71238 € | 356,19 € |
| 1.000 | 0,68896 € | 688,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66002 € | 1.980,06 € |
| 6.000 | 0,64586 € | 3.875,16 € |
| 9.000 | 0,63877 € | 5.748,93 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |





