AP22913CN4-7 | ||
---|---|---|
Digi-Key Part Number | AP22913CN4-7DITR-ND - Tape & Reel (TR) AP22913CN4-7DICT-ND - Cut Tape (CT) AP22913CN4-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP22913CN4-7 | |
Description | IC PWR SWITCH P-CH X1-WLB0909-4 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A X1-WLB0909-4 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | ||
Output Configuration | High Side | |
Output Type | ||
Interface | On/Off | |
Voltage - Load | 1.4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 54mOhm | |
Input Type | Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | ||
Supplier Device Package | X1-WLB0909-4 | |
Package / Case | ||
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AP22913 |
Environmental Information | Diodes Environmental Compliance Cert |
Featured Product | AP22913CN4-7 and AP22913W6-7 Load Switches |
PCN Assembly/Origin | Mult Changes 30/Jul/2021 |
HTML Datasheet | AP22913 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,35800 € | 3,58 € |
25 | 0,32720 € | 8,18 € |
100 | 0,24370 € | 24,37 € |
250 | 0,22084 € | 55,21 € |
500 | 0,18276 € | 91,38 € |
1.000 | 0,13706 € | 137,06 € |
Qty | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12565 € | 376,95 € |
6.000 | 0,11803 € | 708,18 € |
15.000 | 0,11042 € | 1.656,30 € |
30.000 | 0,10776 € | 3.232,80 € |
Attribute | Description |
---|---|
Other Names | AP22913CN4-7DI AP22913CN4-7DI-ND AP22913CN4-7DITR AP22913CN4-7DIDKR AP22913CN4-7DICT |
Standard Package | 3.000 |