DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

AP22652W6-7

DigiKey Part Number
31-AP22652W6-7TR-ND - Tape & Reel (TR)
31-AP22652W6-7CT-ND - Cut Tape (CT)
31-AP22652W6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22652W6-7
Description
LOAD SWITCH,SOT26,T&R,3K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.1A SOT-26
Datasheet
 Datasheet
EDA/CAD Models
AP22652W6-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.1A
Rds On (Typ)
65mOhm
Input Type
Inverting
Features
Load Discharge, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200.476
Factory Stock: 336.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20600 €2,06 €
250,18360 €4,59 €
1000,15820 €15,82 €
2500,14616 €36,54 €
5000,13888 €69,44 €
1.0000,13290 €132,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10764 €322,92 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €