1N5817-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 55.539
Unit Price: 0,19000 €
Datasheet

Direct


onsemi
In Stock: 6.349
Unit Price: 0,34000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: 4,45667 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 28.152
Unit Price: 0,20000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02912 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02912 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14.867
Unit Price: 0,18000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,45667 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.108
Unit Price: 0,19000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet
1N4002G-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5817-B

DigiKey Part Number
1N5817-BDI-ND
Manufacturer
Manufacturer Product Number
1N5817-B
Description
DIODE SCHOTTKY 20V 1A DO41
Customer Reference
Detailed Description
Diode 20 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N5817-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types