


1N4448HWS-13-F | |
|---|---|
DigiKey Part Number | 31-1N4448HWS-13-FTR-ND - Tape & Reel (TR) 31-1N4448HWS-13-FCT-ND - Cut Tape (CT) 31-1N4448HWS-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448HWS-13-F |
Description | DIODE STANDARD 80V 250MA SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448HWS-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 3.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06020 € | 6,02 € |
| 500 | 0,04140 € | 20,70 € |
| 1.000 | 0,03635 € | 36,35 € |
| 2.000 | 0,03516 € | 70,32 € |
| 5.000 | 0,02825 € | 141,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02268 € | 226,80 € |
| 20.000 | 0,02148 € | 429,60 € |
| 30.000 | 0,02054 € | 616,20 € |
| 50.000 | 0,01501 € | 750,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

