
0175-T002 | |
---|---|
DigiKey Part Number | 2861-0175-T002-ND |
Manufacturer | |
Manufacturer Product Number | 0175-T002 |
Description | CONN TERM BLK TEST PLUG |
Customer Reference | |
Detailed Description | Connector Test Plug For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Plug | |
Number of Positions | 1 | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Red |