
DKS-SAC305-RC-031-1LB | |
|---|---|
DigiKey Part Number | DKS-SAC305-RC-031-1LB-ND |
Manufacturer | |
Manufacturer Product Number | DKS-SAC305-RC-031-1LB |
Description | SOLDER ROSIN SAC305 .031 1LB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lead Free Rosin Activated (RA) Wire Solder Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | - | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,02000 € | 111,02 € |
| 5 | 95,64800 € | 478,24 € |
| 10 | 89,68500 € | 896,85 € |
| 25 | 82,34680 € | 2.058,67 € |
| 50 | 77,17840 € | 3.858,92 € |
| 100 | 72,31570 € | 7.231,57 € |
| Unit Price without VAT: | 111,02000 € |
|---|---|
| Unit Price with VAT: | 132,11380 € |



