
DKS-SAC305-NC-020-1LB | |
|---|---|
DigiKey Part Number | DKS-SAC305-NC-020-1LB-ND |
Manufacturer | |
Manufacturer Product Number | DKS-SAC305-NC-020-1LB |
Description | SOLDER NO-CLEAN SAC305 .020 1LB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) | |
Diameter | 0.020" (0.51mm) | |
Melting Point | - | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Lead Free | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,23000 € | 122,23 € |
| 5 | 105,30400 € | 526,52 € |
| 10 | 98,73600 € | 987,36 € |
| 25 | 90,65240 € | 2.266,31 € |
| 50 | 84,95820 € | 4.247,91 € |
| 100 | 79,60090 € | 7.960,09 € |
| Unit Price without VAT: | 122,23000 € |
|---|---|
| Unit Price with VAT: | 145,45370 € |

