
6201114317F | |
|---|---|
DigiKey Part Number | 350-6201114317F-ND |
Manufacturer | |
Manufacturer Product Number | 6201114317F |
Description | LED PNL IND GRN/RED CLR 5.59MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Clear 24V 15mA Green, 15mA Red Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 24V |
Manufacturer Dialight | Current 15mA Green, 15mA Red |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 5.59mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Green, Red | Millicandela Rating 1500mcd Green, 1000mcd Red |
Lens Color Colorless | Termination Style Wire Leads - 6.000" (152.40mm) |
Lens Transparency Clear | Ingress Protection IP67 |
Ratings DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,57300 € | 55,73 € |
| 100 | 4,55320 € | 455,32 € |
| 500 | 4,10882 € | 2.054,41 € |
| 1.000 | 3,96455 € | 3.964,55 € |
| 2.000 | 3,84263 € | 7.685,26 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |

