
5988D30107F | |
|---|---|
DigiKey Part Number | 350-5988D30107FTR-ND - Tape & Reel (TR) 350-5988D30107FCT-ND - Cut Tape (CT) 350-5988D30107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988D30107F |
Description | LED ORANGE 0603 SMD 7"RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 140° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.11mm |
Lens Size 1.23mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,12270 € | 12,27 € |
| 500 | 0,09914 € | 49,57 € |
| 1.000 | 0,09136 € | 91,36 € |
| 2.000 | 0,08473 € | 169,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07756 € | 310,24 € |
| 8.000 | 0,07285 € | 582,80 € |
| 12.000 | 0,07044 € | 845,28 € |
| 20.000 | 0,06770 € | 1.354,00 € |
| 28.000 | 0,06608 € | 1.850,24 € |
| 40.000 | 0,06449 € | 2.579,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

