
5640100203F | |
|---|---|
DigiKey Part Number | 5640100203F-ND |
Manufacturer | |
Manufacturer Product Number | 5640100203F |
Description | LED CBI 3MM 3X1 GRN/YL/BLANK RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Yellow (x 1), Blank (x 1) Diffused 2.1V Green, 2.1V Yellow 30mA Green, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12.6mcd Green, 10mcd Yellow |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Green (x 1), Yellow (x 1), Blank (x 1) | Voltage Rating 2.1V Green, 2.1V Yellow |
Wavelength - Peak 565nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 3 High | Base Product Number |
Current 30mA Green, 20mA Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 1,33282 € | 699,73 € |
| Unit Price without VAT: | 1,33282 € |
|---|---|
| Unit Price with VAT: | 1,58606 € |

