
5219450 | |
|---|---|
DigiKey Part Number | 350-1367-ND |
Manufacturer | |
Manufacturer Product Number | 5219450 |
Description | LED GREEN/RED DIFFUSED 5MM T/H |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.3V Green, 2.1V Red Radial - 3 Leads |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 4.83mm Dia |
Series | Voltage - Forward (Vf) (Typ) 2.3V Green, 2.1V Red |
Packaging Bulk | Current - Test 10mA Green, 10mA Red |
Part Status Obsolete | Viewing Angle 65° |
Color | Mounting Type |
Configuration Common Cathode | Wavelength - Peak 565nm Green, 635nm Red |
Lens Color White | Package / Case Radial - 3 Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating |




