
USCI-020105DBA | |
|---|---|
DigiKey Part Number | 1145-USCI-020105DBA-ND |
Manufacturer | |
Manufacturer Product Number | USCI-020105DBA |
Description | LED DRIVER |
Customer Reference | |
Detailed Description | 1.05A 8 ~ 19V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Current - Output (Max) 1.05A |
Manufacturer Delta Electronics | Power (Watts) 20 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog |
Part Status Obsolete | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 55°C |
Type Constant Current | Efficiency 80% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.94" L x 2.97" W x 1.24" H (100.1mm x 75.4mm x 31.5mm) |
Voltage - Input (Min) 108VAC | Approval Agency cURus |
Voltage - Input (Max) 305VAC | Standard Number 60950-1 |
Voltage - Output 8 ~ 19V | Mounting Type Chassis Mount |

