
TFA1448CG | |
|---|---|
DigiKey Part Number | 603-1692-ND |
Manufacturer | |
Manufacturer Product Number | TFA1448CG |
Description | FAN AXIAL 139.7X50.8MM 48VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 139.7mm L x 139.7mm H Ball 285.0 CFM (7.98m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 62.5dB(A) |
Mfr | Power (Watts) 34.56 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Weight 1.6 lbs (725.7 g) |
Size / Dimension Square - 139.7mm L x 139.7mm H | Current Rating (Amps) 0.720A |
Width 50.80mm | Voltage Range 30 ~ 56VDC |
Air Flow 285.0 CFM (7.98m³/min) | Material - Frame Plastic |
Static Pressure 1.020 in H2O (255.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |

