Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S24SE05006PDFH

DigiKey Part Number
941-1819-ND
Manufacturer
Manufacturer Product Number
S24SE05006PDFH
Description
DC DC CONVERTER 5V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
6-DIP Module
Voltage - Input (Max)
36V
Size / Dimension
1.00" L x 1.00" W x 0.66" H (25.4mm x 25.4mm x 16.8mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
142,53000 €42,53 €
540,95000 €204,75 €
1040,28500 €402,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,53000 €
Unit Price with VAT:50,61070 €