


PJ-5V15WCNA | |
|---|---|
DigiKey Part Number | 1145-1061-ND |
Manufacturer | |
Manufacturer Product Number | PJ-5V15WCNA |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PJ-5V15WCNA Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 79.5% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed, Conformal Coated | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.23" L x 2.36" W x 1.26" H (107.5mm x 60.0mm x 32.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, cURus, TUV |
Current - Output 1 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 19,29240 € | 3.858,48 € |
| Unit Price without VAT: | 19,29240 € |
|---|---|
| Unit Price with VAT: | 22,95796 € |

