New Product
MEP-500A12J BRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEP-500A12J BRA

DigiKey Part Number
1145-MEP-500A12JBRA-ND
Manufacturer
Manufacturer Product Number
MEP-500A12J BRA
Description
Medical Open Frame PS 500W/12V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
41.7 A
Current - Output 6
41.7 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-30°C ~ 85°C (With Derating)
Features
Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.1mm)
Approval Agency
CCC, CE, cURus, TUV, UKCA
Standard Number
60335-1; 60601-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1116,31000 €116,31 €
2498,44042 €2.362,57 €
Manufacturers Standard Package
Unit Price without VAT:116,31000 €
Unit Price with VAT:138,40890 €