
GFB1212VHW-SP02 | |
|---|---|
DigiKey Part Number | 603-1171-ND |
Manufacturer | |
Manufacturer Product Number | GFB1212VHW-SP02 |
Description | FAN AXIAL DUAL 120X76.2MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 120mm L x 120mm H Ball 220.3 CFM (6.17m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Category | Noise 59.0dB(A) |
Mfr | Power (Watts) 20.4 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads per Fan |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 1.3 lbs (589.7 g) |
Width 76.20mm | Current Rating (Amps) 1.70A |
Air Flow 220.3 CFM (6.17m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.592 in H2O (147.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features PWM Control, Speed Sensor (Tach) |


