
FFB1248SHE-R00 | |
|---|---|
DigiKey Part Number | 603-1614-ND |
Manufacturer | |
Manufacturer Product Number | FFB1248SHE-R00 |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 170.9 CFM (4.79m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB1248SHE-R00 Models |
Category | Noise 56.5dB(A) |
Mfr | Power (Watts) 18.24 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.816 lb (370.13 g) |
Width 38.00mm | Current Rating (Amps) 0.380A |
Air Flow 170.9 CFM (4.79m³/min) | Voltage Range 28 ~ 56VDC |
Static Pressure 0.563 in H2O (140.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |















