Isolated Module DC DC Converter 1 Output 32V 5A 36V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E48SC32005NRAA

DigiKey Part Number
1145-1277-ND
Manufacturer
Manufacturer Product Number
E48SC32005NRAA
Description
DC DC CONVERTER 32V 160W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 32V 5A 36V - 72V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
160 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
95%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
Eighth Brick
Voltage - Input (Max)
72V
Size / Dimension
2.30" L x 0.90" W x 0.41" H (58.4mm x 22.8mm x 10.5mm)
Voltage - Output 1
Supplier Device Package
Eighth Brick
Current - Output (Max)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
149,18000 €49,18 €
547,35400 €236,77 €
2145,77524 €961,28 €
4245,02976 €1.891,25 €
6344,59921 €2.809,75 €
10544,06190 €4.626,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,18000 €
Unit Price with VAT:58,52420 €