
BFB0412HE | |
|---|---|
DigiKey Part Number | BFB0412HE-ND |
Manufacturer | |
Manufacturer Product Number | BFB0412HE |
Description | FAN BLOWER 42X18.5MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 42mm L x 44.5mm H Ball 2.5 CFM (0.070m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 35.5dB(A) |
Series | Power (Watts) 840 mW |
Packaging Box | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 42mm L x 44.5mm H | Weight 0.049 lb (22.23 g) |
Width 18.50mm | Current Rating (Amps) 0.070A |
Air Flow 2.5 CFM (0.070m³/min) | Voltage Range 10 ~ 13.8VDC |
Static Pressure 0.383 in H2O (95.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |

