Parametric Equivalent

AUB0812VHB-AF00 | |
|---|---|
DigiKey Part Number | 603-AUB0812VHB-AF00-ND |
Manufacturer | |
Manufacturer Product Number | AUB0812VHB-AF00 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Superflo 42.7 CFM (1.20m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 40.5dB(A) |
Series | Power (Watts) 3 W |
Packaging Box | RPM |
Part Status Not For New Designs | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, CSA, UR, VDE |
Width 15.00mm | Current Rating (Amps) 0.250A |
Air Flow 42.7 CFM (1.20m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.193 in H2O (48.1 Pa) | Material - Frame Plastic |
Bearing Type Superflo | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB0812VHB-F00 | Delta Electronics | 440 | 603-1047-ND | 13,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 3,37835 € | 1.702,69 € |
| Unit Price without VAT: | 3,37835 € |
|---|---|
| Unit Price with VAT: | 4,02024 € |


