
ASB0412MA-A | |
|---|---|
DigiKey Part Number | 603-ASB0412MA-A-ND |
Manufacturer | |
Manufacturer Product Number | ASB0412MA-A |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 5.7 CFM (0.160m³/min) 2 Wire Leads |
Category | Noise 20.5dB(A) |
Mfr | Power (Watts) 480 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.03 lb (13.61 g) |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 0.040A |
Width 10.00mm | Voltage Range 7 ~ 13.8VDC |
Air Flow 5.7 CFM (0.160m³/min) | Material - Frame Plastic |
Static Pressure 0.104 in H2O (26.0 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Base Product Number |
Fan Type |

