Parametric Equivalent

AFB1248SHE-C | |
|---|---|
DigiKey Part Number | 603-AFB1248SHE-C-ND |
Manufacturer | |
Manufacturer Product Number | AFB1248SHE-C |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 190.5 CFM (5.33m³/min) 2 Wire Leads |
Category | Noise 55.5dB(A) |
Mfr | Power (Watts) 14.88 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.728 lb (330.22 g) |
Width 38.00mm | Current Rating (Amps) 0.310A |
Air Flow 190.5 CFM (5.33m³/min) | Voltage Range 24 ~ 56VDC |
Static Pressure 0.694 in H2O (173.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC1203848J2B-2T0 | Wakefield Thermal Solutions | 0 | 345-DC1203848J2B-2T0-ND | 21,68756 € | Parametric Equivalent |


