
AFB0812VHD-AR00 | |
|---|---|
DigiKey Part Number | 603-AFB0812VHD-AR00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812VHD-AR00 |
Description | FAN AXIAL 80X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 63.5 CFM (1.78m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 47.5dB(A) |
Mfr | Power (Watts) 5.04 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.161 lb (73.03 g) |
Width 20.00mm | Current Rating (Amps) 0.420A |
Air Flow 63.5 CFM (1.78m³/min) | Voltage Range 5 ~ 12.6VDC |
Static Pressure 0.394 in H2O (98.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |

