Similar

AFB0612VHD-AF00 | |
|---|---|
DigiKey Part Number | 603-1800-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612VHD-AF00 |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 29.1 CFM (0.815m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612VHD-AF00 Models |
Category | Noise 41.0dB(A) |
Mfr | Power (Watts) 2.28 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.124 lb (56.25 g) |
Width 20.00mm | Current Rating (Amps) 0.190A |
Air Flow 29.1 CFM (0.815m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.278 in H2O (69.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE60201B1-000U-A99 | Sunon Fans | 401 | 259-1747-ND | 16,10000 € | Similar |










