
AFB0405HHB-F00 | |
|---|---|
DigiKey Part Number | 603-AFB0405HHB-F00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0405HHB-F00 |
Description | FAN AXIAL 40X15MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 3 Wire Leads |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Speed Sensor (Tach) |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Material - Frame Plastic |
Voltage - Rated | Material - Blade Plastic |
Size / Dimension Square - 40mm L x 40mm H | Base Product Number |
Width 15.00mm |

