Parametric Equivalent
Parametric Equivalent

AFB02512HHAYBJ | |
|---|---|
DigiKey Part Number | 603-AFB02512HHAYBJ-ND |
Manufacturer | |
Manufacturer Product Number | AFB02512HHAYBJ |
Description | FAN AXIAL 25X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 2.4 CFM (0.067m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Weight 0.018 lb (8.16 g) |
Size / Dimension Square - 25mm L x 25mm H | Current Rating (Amps) 0.080A |
Width 10.00mm | Voltage Range 7 ~ 13.2VDC |
Air Flow 2.4 CFM (0.067m³/min) | Material - Frame Plastic |
Static Pressure 0.300 in H2O (74.7 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 30000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Locked Rotor Protection, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB02512HHA-CF00 | Delta Electronics | 0 | 603-AFB02512HHA-CF00-ND | 13,00000 € | Parametric Equivalent |
| DC0251012H2B-3T0 | Wakefield Thermal Solutions | 0 | 345-DC0251012H2B-3T0-ND | 10,41842 € | Parametric Equivalent |



