330 nH Shielded Molded Inductor 4.2 A 23mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCTA20161B-R33MS6

DigiKey Part Number
2037-VCTA20161B-R33MS6TR-ND - Tape & Reel (TR)
2037-VCTA20161B-R33MS6CT-ND - Cut Tape (CT)
2037-VCTA20161B-R33MS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCTA20161B-R33MS6
Description
FIXED IND 330NH 4.2A 23 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 4.2 A 23mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
23mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
5.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,65800 €6,58 €
1000,54120 €54,12 €
1.0000,44517 €445,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,41980 €839,60 €
4.0000,39591 €1.583,64 €
6.0000,38259 €2.295,54 €
10.0000,36646 €3.664,60 €
14.0000,35696 €4.997,44 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,95200 €