
RL-0816-F-R050-FNH | |
|---|---|
DigiKey Part Number | 2037-RL-0816-F-R050-FNHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL-0816-F-R050-FNH |
Description | RES 0.05 OHM 1% 1/3W 0603 |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Metal Film |
Datasheet | Datasheet |
Category | Temperature Coefficient 0/ +250ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

