
CMLB041B-1R0MS | |
|---|---|
DigiKey Part Number | CMLB041B-1R0MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMLB041B-1R0MS |
Description | FIXED IND 1UH 5A 46.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 5 A 46.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CMLB041B-1R0MS Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 46.5mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55290 € | 1.658,70 € |
| Unit Price without VAT: | 0,55290 € |
|---|---|
| Unit Price with VAT: | 0,65795 € |

